• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00512-115W-PRL Clamping flange Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.5 V DC
Max. operating voltage
5.5 V DC
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-INS00-00512-115W-PRL

Model

Incremental

Min. operating voltage

4.5 V DC

Max. operating voltage

5.5 V DC

Operating voltage

4.5 - 5.5 V DC

Connector

M23 plug (12-pin)

Orientation (connectors)

Radial

Features

shaft with nut

Steps per cycle

512

Impulses per cycle (max.)

512

Sleeve type

Clamping flange

Shaft type

Solid shaft

Shaft Ø

11 mm

Material (sleeve)

Stainless steel V4A

Material (shaft)

Stainless steel V4A

Min. temperature

-40 °C

Max. temperature

80 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3481177 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00512-115W-PRL Clamping flange Piece