• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00512-TS00-ARW Pass-through hollow shaft Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Connector
Cable, open end
Shaft type
Pass-through hollow shaft
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-INS00-00512-TS00-ARW

Model

Incremental

Operating voltage

5 V DC

Connector

Cable, open end

Cable length

10 m

Orientation (connectors)

Radial

Steps per cycle

512

Impulses per cycle (max.)

512

Sleeve type

Pass-through hollow shaft

Shaft type

Pass-through hollow shaft

Shaft Ø

9.52 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Min. temperature

-40 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3481261 Posital Fraba Incremental Rotary encoder 1 pc(s) OCD-INS00-00512-TS00-ARW Pass-through hollow shaft Piece