• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Incremental Rotary encoder 1 pc(s) UCE-IPH00-01024-E14S-HFG Blind hollow shaft Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

UCE-IPH00-01024-E14S-HFG

Model

Incremental

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Connector

Connector cap

Orientation (connectors)

Axial

Radial

Features

Incl. 2x filler plug

Steps per cycle

1024

Impulses per cycle (max.)

1024

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

14 mm

Material (sleeve)

Aluminium

Min. temperature

-40 °C

Max. temperature

70 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3662387 Posital Fraba Incremental Rotary encoder 1 pc(s) UCE-IPH00-01024-E14S-HFG Blind hollow shaft Piece