Piece
Rotary encoder
UCE-IPH00-02048-E140-HFG
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Connector cap
Axial
Radial
Incl. 2x filler plug
2048
2048
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Aluminium
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3662397 Posital Fraba Incremental Rotary encoder 1 pc(s) UCE-IPH00-02048-E140-HFG Blind hollow shaft Piece