Piece
Rotary encoder
UTD-IPH00-01024-HBS0-PRQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (8-pin, A coded)
Radial
shaft with c-clip
1024
Blind hollow shaft
Blind hollow
28 mm
11 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3488640 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-HBS0-PRQ Blind hollow shaft Piece