Piece
Rotary encoder
UTD-IPH00-01024-HESS-5RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
5 m
Radial
shaft with c-clip
1024
1024
Blind hollow shaft
Blind hollow
28 mm
14 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3488812 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-HESS-5RW Blind hollow shaft Piece