Rotary encoder
UTD-IPH00-01024-M100-2TW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
2 m
Axial
Radial
one-sided shaft flattening
1024
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3489556 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-M100-2TW Clamping flange