Piece
Rotary encoder
UTD-IPH00-02048-Y10S-CRW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
1 m
Radial
2048
Synchro flange
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3493227 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-02048-Y10S-CRW Synchro flange Piece