Rotary encoder
UTD-IPH00-08192-3C4A-CAW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
1 m
Axial
one-sided shaft flattening
8192
Square
Solid shaft
Flat on one end
16 mm
6.35 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP54
Yes
1 pc(s)
User & Safety Instructions 3493434 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-08192-3C4A-CAW Square