Piece
Rotary encoder
UTD-IPH00-08192-L10S-2RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
SSI
Cable, open end
2 m
Radial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3495144 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-08192-L10S-2RW Clamping flange Piece