Rotary encoder
UTD-IPH00-16384-4A70-ARW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
10 m
Radial
one-sided shaft flattening
16384
Square
Solid shaft
Flat on one end
22.4 mm
9.52 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3496233 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-16384-4A70-ARW Square