Rotary encoder
UTD-IPH00-16384-YA10-CRW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
1 m
Radial
two-sided shaft flattening
16384
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3498835 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-16384-YA10-CRW Synchro flange