Piece
Rotary encoder
UTD-IPH00-16384-YAF0-PRQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (8-pin, A coded)
Radial
one-sided shaft flattening
Synchro flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3498863 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-16384-YAF0-PRQ Synchro flange Piece