Piece
Rotary encoder
UTD-IPH0Z-01024-ARB0-PAM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Incremental
M12 plug (5-pin, A coded)
Axial
shaft with locking screw
1024
1024
Blind hollow
Blind hole hollow shaft
18 mm
6.35 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3500476 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH0Z-01024-ARB0-PAM Blind hollow Piece