Rotary encoder
UTD-IPH0Z-08192-R060-PAM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (5-pin, A coded)
Axial
8192
8192
Synchro flange
Solid shaft
5 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3502038 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH0Z-08192-R060-PAM Synchro flange