Rotary encoder
UTD-IPT00-00512-8R1S-ARW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
10 m
Radial
one-sided shaft flattening
512
Square
Solid shaft
Flat on one end
15 mm
6.35 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3509397 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-00512-8R1S-ARW Square