Rotary encoder
UTD-IPT00-02048-H8T0-2AW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
2 m
Axial
shaft with c-clip
2048
Blind hollow shaft
Blind hollow
28 mm
8 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3503467 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-H8T0-2AW Blind hollow shaft