Piece
Rotary encoder
UTD-IPT00-02048-HBTS-PAL
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M23 plug (12-pin)
Axial
shaft with c-clip
2048
2048
Blind hollow shaft
Blind hollow
28 mm
11 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3503848 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-HBTS-PAL Blind hollow shaft Piece