Rotary encoder
UTD-IPT00-02048-HSSS-PRL
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M23 plug (12-pin)
Radial
shaft with c-clip
2048
Blind hollow shaft
Blind hollow
28 mm
9.52 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3504629 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-HSSS-PRL Blind hollow shaft