Rotary encoder
UTD-IPT00-02048-V6S0-PAQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (8-pin, A coded)
Axial
shaft with c-clip
2048
Blind hollow shaft
Blind hole hollow shaft
18 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3505615 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-V6S0-PAQ Blind hollow shaft