Piece
Rotary encoder
UTD-IPT00-02048-VCB0-ARW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
10 m
Radial
shaft with c-clip
2048
2048
Blind hollow shaft
Blind hole hollow shaft
18 mm
12 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3506097 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-VCB0-ARW Blind hollow shaft Piece