Rotary encoder
UTD-IPT00-08192-02M0-PAQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (8-pin, A coded)
2 m
Axial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
15 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3506887 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-08192-02M0-PAQ Clamping flange