Piece
Rotary encoder
UTD-IPT00-08192-Y06S-PAL
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M23 plug (12-pin)
Axial
08192
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3512257 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-08192-Y06S-PAL Synchro flange Piece