Rotary encoder
UTD-IPT00-16384-L12S-5RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
5 m
Radial
one-sided shaft flattening
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3516097 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-16384-L12S-5RW Clamping flange