• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-16384-VTS0-2AW Blind hollow shaft

Product type
Rotary encoder
Model
Incremental
Min. operating voltage
4.75 V DC
Max. operating voltage
30 V DC
Connector
Cable, open end
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

UTD-IPT00-16384-VTS0-2AW

Model

Incremental

Min. operating voltage

4.75 V DC

Max. operating voltage

30 V DC

Operating voltage

4.75 - 30 V DC

Connector

Cable, open end

Cable length

2 m

Orientation (connectors)

Axial

Features

shaft with c-clip

Impulses per cycle (max.)

16384

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

18 mm

Shaft Ø

12.7 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Min. temperature

-30 °C

Max. temperature

80 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3517614 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-16384-VTS0-2AW Blind hollow shaft