Piece
Rotary encoder
UTD-IPT00-16384-Y060-2AW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
2 m
Axial
16384
Synchro flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3517678 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-16384-Y060-2AW Synchro flange Piece