Piece
Rotary encoder
UTD-IPT0Z-00512-R100-PRD
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
MS14 plug (6-pin)
Radial
512
512
Synchro flange
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3519318 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-00512-R100-PRD Synchro flange Piece