Rotary encoder
UTD-IPT0Z-01024-VTA0-PAM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (5-pin, A coded)
Axial
shaft with c-clip
1024
Blind hollow shaft
Blind hole hollow shaft
18 mm
12.7 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3519930 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-01024-VTA0-PAM Blind hollow shaft