Rotary encoder
UTD-IPT0Z-02048-A7F0-PRE
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
MS16 plug (7-pin)
Radial
Clamping flange
Solid shaft
Flat on one end
22.4 mm
9.52 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3520016 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-02048-A7F0-PRE Clamping flange