Piece
Rotary encoder
UTD-IPT0Z-16384-A6T0-PRM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (5-pin, A coded)
Radial
shaft with locking screw
16384
Blind hollow
Blind hole hollow shaft
18 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3520827 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-16384-A6T0-PRM Blind hollow Piece