• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Post-it Adhesive strip dispenser Index 680-3 Adhesive tag colour: Green 7000029856

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Post-it® Index I 680-3 25.4 x 43.2 mm green cont.50

  • Dimensions: 25.4 x 43.2 mm (W x H)
  • Can be labelled
  • Reusable
  • Material: polyester
  • 50 sheets.

Technical specifications

Product type

Adhesive strip dispenser

No. of adhesive tags

50

Adhesive tag colour

Green

Material

Polyester

Promotional item type

Haftstreifen Index Standard

Height

43.2 mm

Length

25.4 mm

Width

25.4 mm

No. of sheets

50

Blauer Engel certificate

No

PEFC

No

Reusable

Yes

writable

Yes

Product type description

Index Standard

Material

Polyester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328508 Post-it Adhesive strip dispenser Index 680-3 Adhesive tag colour: Green 7000029856

Description

Color adhesive strips for more clarity in the office. Signal strength, can be written, self-adhesive, removable, reusable for marking and structuring of documents. Colour: green

This text is machine translated.

Scope of delivery

  • 50 adhesive strips in a dispenser

More interesting products

(*All information is plus legal VAT)