• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Potensic Multicopter propeller guard Suitable for: Potensic ATOM 3

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POTENSIC 6013001981 OP - ATOM 3 PROPELLER GUARD

  • Propeller protection for Potentic ATOM 3, Propeller Guard, Propeller Protector for Potonic ATOM 3, Drone

Technical specifications

  • Dimensions (single) 289 × 123 × 78 mm (L×W×H)
Product type

Multicopter propeller guard

Suitable for

Potensic ATOM 3

Weight

42 g

Content

1 pc(s)

Model

6013001981

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778293 Potensic Multicopter propeller guard Suitable for: Potensic ATOM 3

Description


Security
The propeller guard was specially developed to minimize the risk of collisions with people or objects caused by quickly rotating propellers during flight. It not only provides for additional protection, but also offers an important safety guarantee to the beginners – for a trouble-free flying experience and maximum security, so that you can concentrate completely on flying!

High quality materials
The propeller guard is made of shock-proof PP plastic, which guarantees maximum flexibility, exceptional toughness and high tensile strength. It remains stable and break-proof even with strong impacts.

This text is machine translated.

Scope of delivery

  • Prop guard

More interesting products

(*All information is plus legal VAT)