• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power drill brush attachment 1 Set

1/18
EAN:
Item no:
Fast track dispatch on Fri 6 Nov

2697 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

16-piece brush set for cordless drills

  • 16-piece brush set
  • Time saving and efficient
  • Converts any cordless drill with a 0.64 cm (1/4 inch) shaft into a powerful cleaning tool

Technical specifications

  • Cordless drill not included
  • Material: Nylon+ PP
Product type

Power drill brush attachment

Collar diameter

6.4 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749485 Power drill brush attachment 1 Set

Description

Features

  • Extension rod for cleaning hard to reach areas
  • Suitable for all types of household cleaning

Scope of delivery

  • Soft scouring pad, 100 mm (orange) x 3
  • Medium scouring pad, 100 mm (red) x 3
  • Stiff scouring pad, 100 mm (green) x 3
  • 50 mm brush
  • 100 mm brush x 2
  • 120 mm brush
  • 88 mm round brush
  • Backer, 100 mm
  • Extension rod

What kind of Power Drill Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)