• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off 3-pin 25 A 3 makers 400 V Hager SBN325

Product type
Power off
Nominal voltage
400 V
Number of pins
3
Nominal current - rounded value
25 A
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power off

Contact type

3 makers

Nominal voltage

400 V

Number of pins

3

Nominal current

25 A

Nominal current - rounded value

25 A

AC

FALSE

68 mm

25 A

400 V

3

2

IP20

0

3

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199672 Power off 3-pin 25 A 3 makers 400 V Hager SBN325

User & Safety Instructions

User & Safety Instructions 3199672 Power off 3-pin 25 A 3 makers 400 V Hager SBN325

Description

On-off switch 25A 3 normally open contact 400V AC 2PLE. On/off switch according to DIN EN 60669-1 (VDE 0632-1), DIN EN 60669-2-4 (VDE 0632-2-4) and DIN EN IEC 60947-3 (VDE 0660-107) with VDE characters, lettering directly on the device and suitable for subsequent installation of additional devices.

This text is machine translated.