• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 3-pin 3 makers ABB 2CCA703116R0001

Product type
Power off
Number of pins
3
Contact type
3 makers
Operating voltage
24
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Gray
  • Lamp base: -
  • Voltage type: AC
  • Max. Lamp power 0.2
  • Number of contacts as changer: 0
  • Width in division units: 1
  • Installation depth 68
  • Rated current 25
  • Rated breaking capacity: -
  • Min Rated voltage 24
  • Forced separation (according to DIN VDE 0113): Yes
  • Protection class (IP): IP20
  • Number of poles: 3
  • Light type: LED
  • With signal lamp: Yes
  • Short circuit resistance (ICW): 3
  • Switching function: Off switch
  • Number of contacts as NC contact: 0
  • Number of contacts as NO contact: 3
  • Rated voltage 400
Product type

Power off

Contact type

3 makers

Operating voltage

24

Factory colour

Grey

Number of pins

3

No. of partitions

1

Depth

68 mm

AC

TRUE

68 mm

25 A

250 V

3

LED

1

IP20

0

3

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331937 Power off Grey 3-pin 3 makers ABB 2CCA703116R0001

User & Safety Instructions

User & Safety Instructions 2331937 Power off Grey 3-pin 3 makers ABB 2CCA703116R0001

Description

These devices are specially designed for switching loads and signaling electrical conditions in a low-voltage switchgear. Depending on the contact layout, they are available as half or complete modules. Devices with indicator lights have an LED that ensures optimum light intensity with very low consumption. For example, such devices are used to switch indicators or other electrical components (such as fans, air conditioning systems).

This text is machine translated.