• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Multicolour 3-pin 100 A 3 makers 400 V Hager SBN390

Product type
Power off
Nominal voltage
400 V
Number of pins
3
Nominal current - rounded value
100 A
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power off

Contact type

3 makers

Nominal voltage

400 V

Factory colour

Multicolour

Number of pins

3

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Width

100 mm

Height

100 mm

Length

150 cm

Depth

68 mm

AC

FALSE

68 mm

100 A

400 V

3

3

IP20

0

3

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199676 Power off Multicolour 3-pin 100 A 3 makers 400 V Hager SBN390

User & Safety Instructions

User & Safety Instructions 3199676 Power off Multicolour 3-pin 100 A 3 makers 400 V Hager SBN390

Description

Off-switch 100A 3 normally open 400V AC 3PLE. On/off switch according to DIN EN 60669-2-4 (VDE 0632-2-4), DIN EN IEC 60947-3 (VDE 0660-107) with VDE characters, lettering directly on the device and suitable for retrofitting of additional devices.

This text is machine translated.