• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Multicolour 3-pin 80 A 3 makers 400 V Hager SBN380

Product type
Power off
Nominal voltage
400 V
Number of pins
3
Nominal current - rounded value
80 A
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power off

Contact type

3 makers

Nominal voltage

400 V

Factory colour

Multicolour

Number of pins

3

Dim

(W x H x D) 52.5 x 83 x 68 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Width

52.5 mm

Height

83 mm

Depth

68 mm

AC

FALSE

68 mm

80 A

400 V

3

3

IP20

0

3

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199675 Power off Multicolour 3-pin 80 A 3 makers 400 V Hager SBN380

User & Safety Instructions

User & Safety Instructions 3199675 Power off Multicolour 3-pin 80 A 3 makers 400 V Hager SBN380

Description

Off-switch 80A 3 NO 400V AC 3PLE. On/off switch according to DIN EN 60669-2-4 (VDE 0632-2-4), DIN EN IEC 60947-3 (VDE 0660-107) with VDE characters, lettering directly on the device and suitable for retrofitting of additional devices.

This text is machine translated.