• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power Traveller Extreme Solar PTL-EXTSL001 Solar panel Charging current (max.) 1000 mA 5 W

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Solar Charger Extreme

  • Charging via USB, USB-C or 12V DC-output
  • Extremely robust and weatherproof
  • Incl. car and cables

Technical specifications

  • Length 396 mm folded
  • Opening up to 220°
  • Protection class IP65
Technology

Monocrystalline

Product type

Solar panel

Charging current (max.)

1000 mA

5 W

Outputs

USB

Charging current (max.)

1000 mA

Output voltage

5 V

Charging slots

1

Factory colour

Black

Length

20 cm

Width

11.4 cm

Height

1.5 cm

Dim. (add. text)

folded

Weight

289 g

Dim

(L x W x H) 20 x 11.4 x 1.5 cm (folded)

Documents & Downloads

Datasheet

Datasheet 1558912 Power Traveller Extreme Solar PTL-EXTSL001 Solar panel Charging current (max.) 1000 mA 5 W

User & Safety Instructions

User & Safety Instructions 1558912 Power Traveller Extreme Solar PTL-EXTSL001 Solar panel Charging current (max.) 1000 mA 5 W

Description

Open, in the sun and environmentally friendly solar energy!
With the solar charger extreme, you have the option to charge your small devices in the future - free solar energy. The powerful and robust solar cells with optimum alignment a charge current of 1000 mA, so you can connect via the USB output either a power bank or a USB charging enabled device directly. The solar charger has a mppt technology with the already under poor light conditions electricity is generated.
Ideal for daily use, leisure or hobby.

This text is machine translated.

Features

  • Robust and durable housing
  • Non-slip grip and rubberized surfaces
  • Water and dirt repellent
  • LED battery level indicator
  • Circuit breaker
  • Over and deep discharge protection
  • Connections with rubber cover
  • MPPT technology

Scope of delivery

  • Solar charger
  • Micro-USB-to-USB Cable 630 mm
  • Elastic Velcro tape 470 mm
  • User manual.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)