• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Powercolor Graphics card AMD Radeon RX 7600 Hellhound 8 GB GDDR6 RAM HDMI™, DisplayPort AMD FreeSync

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Powercolor Graphics card AMD Radeon Hellhound Radeon RX 7600 8 GB GDDR6 RAM

  • GPU speed 2250 MHz GPU speed boost 2655 MHzAMD RadeonRX 7600
  • Interfaces HDMI™, DisplayPort8 GBGDDR6 RAM with

Technical specifications

Product type

Graphics card

Graphics card type

AMD Radeon

GPU brand

AMD

Graphics card type

RX 7600

Memory interface

128 Bit

8 GB

RAM type

GDDR6 RAM

CPU speed

2250 MHz

GPU boost

2655 MHz

Transfer rate

18 GBit/s

Display resolution

4096 x 2160 Pixel

System power supply (min.)

600 W

CUDA

No

Stream processors

2048

Width

45 mm

Height

149 mm

Depth

234 mm

Cooling

Active

Supported monitors

4

Required power connection

1x 8-pin PCIe

Interfaces

HDMI™

DisplayPort

Interface type

PCI Express 4.0

No. of HDMI ports

1 x

HDMI version

HDMI 2.1

No. of DisplayPort

3 x

Features

AMD FreeSync

Christmas lighting features

12.0

Graphics card version

Hellhound

Factory colour

Multicolour

Weight

1.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996885 Powercolor Graphics card AMD Radeon RX 7600 Hellhound 8 GB GDDR6 RAM HDMI™, DisplayPort AMD FreeSync

Description

Features

  • AMD graphics processor family
  • Radeon RX 7600 GPU Separate graphics adapter memory: 8 GB
  • Graphics card memory type GDDR6
  • 128-bit memory interface width. Maximum resolution 4096 x 2160 pixel. DirectX version: 12.0. PCI Express 4.0 interface Cooling: Active
  • Number of fans: 2 fans
  • Lighting colors: Blue
  • Purple
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.