1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LTE antenna
3.5 dBi
Monopole antenna
SMA plug
795 g
Linear
Vertical
646 mm
2 m
White
7.1 cm
50 Ω
IP65
Acrylonitrile Styrene (ASA)
yes
-40 - 80 °C
5 - 95 %
1 Stück(e)
160 km/h
30 - 50 mm
0 - 98 %
yes
-40 - 80 °C
1.58 kg
Datasheet 3790026 Poynting OMNI-214 A-OMNI-0214-V1-01 LTE antenna 3.5 dBi
User & Safety Instructions 3790026 Poynting OMNI-214 A-OMNI-0214-V1-01 LTE antenna 3.5 dBi