Omni-directional broadband 5G/LTE rhythm antenna
The OMNI-297 is a powerful broadband mobile phone antenna from the new "Rhyno" antenna series from POYNTING. With a frequency range from 617 to 3800 MHz, this antenna covers all the latest 5G and LTE frequency bands, ensuring reliable and consistent connectivity. The OMNI-297 is designed for superior directional across the entire frequency range and provides stable, omni-directional coverage. This makes them an excellent choice for their size.
Wireless broadband coverage: Supports 617–3800 MHz, ensuring compatibility with global 5G and LTE networks.
Optimized for fixed installations: Ideal for stable, long-term use in any mobile phone environment.
Superior pattern control: Provides constant amplification across the entire frequency range, improving signal stability.
Multi-Carrier Aggregation (CA) support: Improves LTE performance by activating multiple frequency bands.
Ideal for M2M and IoT Applications: Developed for use in Machine-to-Machine (M2M) and Internet of Things (IoT) applications that communicate via GSM networks (GPRS/EDGE/3G/HSPA/LTE).
Omni-directional design: Ensures 360° signal reception and optimizes connectivity between different network providers.
The OMNI-297 is a future-proof mobile antenna that delivers broadband coverage, superior sample control, and robust performance for 5G, LTE, M2M, and IoT applications in fixed installations.
This text is machine translated.