
PQ Plus CMD 68-53 MID 26.68.0053.CO Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1 pc(
Highlights & Details
Energy meter CMD 68-53 MID Converter Measurement M-Bus
- Measures 3-phase current and voltage in 4-quadrant operation and thus work in class B; converter Measurement X/1//5 A MID-conformity; calibration validity period: 8 years; Communication: 2 xS0; illuminated, large and easy-to-read digital display; comfortable operation via function keys; interface M-Bus + 2 xS0; number rates: 2
Technical specifications
- Power supply voltage 230 V; Measuring range: 3 x 230V/400V; accuracy class: B; MID-Conformity
- Counter type
Energy counter
- Product type
Electricity meter (3-phase) incl. converter jack
- Current load
5 A
- Display
Digital
- Calibration
Calibrated
- Operating voltage
3 x 230/400 V AC
- Special feature
2 tariffs
Active and reactive energy
Delivery and reference direction measurement
Reverse lock
Pulse output 10.000/kWh
Max. Conductor cross-section 10 mm²
MBus + 2 S0
- Dim
(L x W x H) 63 x 70 x 140 mm
- Weight
280 g
- Operating voltage
400 V AC
- Own consumption
2 W
- Recess width
70 mm
- Recess length
63 mm
- Frequency
50 Hz
- Accuracy class
B
- MID-approved
Yes
- Reading type
Energy consumption
- Nominal voltage range
400 V AC (max)
- Mains voltage (max.)
400 V AC
- Width
70 mm
- Height
140 mm
- Length
63 mm
- Current (max.)
6 A
- Current range
6 A (max)
- Features
Reset option
- Type
CMD 68-53 MID
- Effective current range
5A A
Documents & Downloads
Datasheet
Datasheet 1534226 PQ Plus CMD 68-53 MID 26.68.0053.CO Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1 pc(
User & Safety Instructions
User & Safety Instructions 1534226 PQ Plus CMD 68-53 MID 26.68.0053.CO Electricity meter (3-phase) incl. converter jack Digital 5 A MID-approved: Yes 1 pc(
Description
This text is machine translated.
Features
- MID-conformity; calibration validity period: 8 years; 2 xS0; M-Bus

