• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Pracht 0601502 0601502 Rail 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 54 mm
  • Width 74 mm
  • Design: Other
  • Material: Aluminium
  • Colour: Aluminium
  • Protection class (IP) IP20
  • Length: 2000 mm
  • With wiring: No.
  • Suitable for cable channel: No.
  • Variable rack distance: Yes
  • With cable duct: Yes
  • Electrical connection with connector system: No.
  • Integrated electromechanical coupling: No.
  • Cross-section of wiring wires: 0 mm²
Product type

Rail

IP20

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3542667 Pracht 0601502 0601502 Rail 1 pc(s)

Description

2m light mounting rail made of rounded aluminum for mounting lamps and a secure laying of the light supply and possibly other components (sensors).

This text is machine translated.