
Highlights & Details
Prac LED oval lamp Nina e225mm PCO 1x8W 115° 950lm
- Power= 8 W
- Total luminous flux= 950 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 225 x 100 x 62.3 mm
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
100 mm
- Bulb type
LED (monochrome)
- Height
62.3 mm
Bulb to be changed by qualified electrician
- Length
225 mm
- Rating per bulb
8 W
- Depth
62 mm
8 W
- Protection class
II
IP65
- Factory colour
White
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
950 lm
950 lm
- Radiation angle
115°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3411564 Pracht 5200010 5200010-NINA_ECO LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 8 W White
User & Safety Instructions
User & Safety Instructions 3411564 Pracht 5200010 5200010-NINA_ECO LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 8 W White
Information
Information 3411564 Pracht 5200010 5200010-NINA_ECO LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 8 W White
Conformity certificate
Conformity certificate 3411564 Pracht 5200010 5200010-NINA_ECO LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 8 W White
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






