• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5212104-LUNABL_RETRO Wet room light LED (monochrome) G13 25 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Splendid moist room lamp IP65 LUNABLRETRO #5212104

  • Power= 25 W
  • White

Technical specifications

  • Connection type: Plug-in terminal
  • Type of wiring: Termination
  • Operating device: Not required
  • Dimming depends on the operating device: Yes
  • Suitable for suspended engine mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With bulb: no.
  • Protection class: I
Product type

Wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

G13

Rating per bulb

25 W

Length

1284 mm

25 W

Height

77 mm

Width

76 mm

Colour

White

Light features

Suitable for wall mounting

Ceiling mount option

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1284 x 76 x 77 mm

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337386 Pracht 5212104-LUNABL_RETRO Wet room light LED (monochrome) G13 25 W White White

Description

Lamp housing without bulbs for the use of T8 LED tubes 230V, AC 50/60Hz. Housing is made of white polycarbonate (IK 08, impact-resistant). Particularly simple installation through spacious connection and movable SPLENDOR-CLIP SYSTEM, high-quality two-piece stainless steel clips, PC opal tub made of clear material structured inside. Suitable for ceiling, pendant and wall mounting, cable entry on the cover side possible in three places, can be equipped with DV 3x1,5mm², in combination transport packaging for the purchased T8 LED lamp.

This text is machine translated.

Hints

Please order lamp separately.

What kind of Wet Room Lighting are you looking for?