
Highlights & Details
- Power= 28 W
- Total luminous flux= 3400 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
- Rating per bulb
28 W
- Length
1285 mm
28 W
- Height
79 mm
- Width
74 mm
4000 K
- Colour
White
3400 lm
- Total luminous flux
3400 lm
- Light features
Incl. ballast
IP65
- Factory colour
White
- Material
Plastic
- Weight
0
- Dim
(L x W x H) 1285 x 74 x 79 mm
n.rel.
- Radiation angle
120°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3155199 Pracht 5221104-LUNA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 28 W White White
User & Safety Instructions
User & Safety Instructions 3155199 Pracht 5221104-LUNA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 28 W White White
Information
Information 3155199 Pracht 5221104-LUNA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 28 W White White
Conformity certificate
Conformity certificate 3155199 Pracht 5221104-LUNA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 28 W White White




