
Highlights & Details
- Power= 24 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED light tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Length
1629 mm
24 W
- Height
80 mm
- Width
81 mm
4000 K
- Colour
White
- Total luminous flux
3800 lm
IP67
- Factory colour
Colourless
- Material
Plastic
- Dim
(L x W x H) 1629 x 81 x 80 mm
n.rel.
- Radiation angle
120°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Wireless charging
No
- Nominal voltage
230 V
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156996 Pracht 5240025-TUBIS_BL LED light tube LED (monochrome) Built-in LED 24 W White Colourless
User & Safety Instructions
User & Safety Instructions 3156996 Pracht 5240025-TUBIS_BL LED light tube LED (monochrome) Built-in LED 24 W White Colourless
Information
Information 3156996 Pracht 5240025-TUBIS_BL LED light tube LED (monochrome) Built-in LED 24 W White Colourless
Conformity certificate
Conformity certificate 3156996 Pracht 5240025-TUBIS_BL LED light tube LED (monochrome) Built-in LED 24 W White Colourless






