• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5240034-TUBIS_BL LED light tube LED (monochrome) Built-in LED 36 W White Colourless

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 36 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Length

1330 mm

36 W

Height

80 mm

Width

81 mm

4000 K

Colour

White

Total luminous flux

5400 lm

IP67

Factory colour

Colourless

Material

Plastic

Dim

(L x W x H) 1330 x 81 x 80 mm

n.rel.

Radiation angle

120°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3156995 Pracht 5240034-TUBIS_BL LED light tube LED (monochrome) Built-in LED 36 W White Colourless

User & Safety Instructions

User & Safety Instructions 3156995 Pracht 5240034-TUBIS_BL LED light tube LED (monochrome) Built-in LED 36 W White Colourless

Information

Information 3156995 Pracht 5240034-TUBIS_BL LED light tube LED (monochrome) Built-in LED 36 W White Colourless

Conformity certificate

Conformity certificate 3156995 Pracht 5240034-TUBIS_BL LED light tube LED (monochrome) Built-in LED 36 W White Colourless

What kind of Wet Room Lighting are you looking for?