
Highlights & Details
- Power= 71 W
- Total luminous flux= 10200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
71 W
- Length
1578.00 mm
71 W
- Height
94.00 mm
- Width
112.00 mm
4000 K
- Colour
White
10200 lm
- Total luminous flux
10200 lm
- Light features
Incl. ballast
IP66
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1578.00 x 112.00 x 94.00 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Nominal voltage
230 V
- Protection class
I
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159316 Pracht 5261280 LED wet room light LED (monochrome) Built-in LED 71 W White Grey












