
Highlights & Details
RAC LED-humid room lamp KATLA ECO 1225mm PCI 23W 3400lm 4000K
- Power= 23 W
- Total luminous flux= 3400 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1225 x 60 x 71 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wet room light
- Width
60 mm
- Bulb type
LED (monochrome)
- Height
71 mm
Bulb to be changed by qualified electrician
- Length
1225 mm
- Rating per bulb
23 W
23 W
- Protection class
I
IP65
- Factory colour
Colourless
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
3400 lm
3400 lm
- Number of pins
3
- Radiation angle
120°
- Power factor
0.9
I
Other
Push-in clamp
Colourless
AC/DC
FALSE
None
LED operating device current-controlled
80-89
TRUE
FALSE
TRUE
3
Plastic
LED exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, structured
IK08
FALSE
IP65
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
White
FALSE
FALSE
FALSE
Through wiring included
SDCM5
15.000000
RG1
Other
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
FALSE
25
FALSE
FALSE
FALSE
FALSE
31
19
FALSE
1
0.40
No
No
No
TRUE
FALSE
C
TRUE
Untreated
0.9
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3411563 Pracht 5271004 5271004-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 23 W Co
User & Safety Instructions
User & Safety Instructions 3411563 Pracht 5271004 5271004-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 23 W Co
Information
Information 3411563 Pracht 5271004 5271004-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 23 W Co
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








